RCJ9FI-H

REAN
568-RCJ9FI-H
RCJ9FI-H

Mfr.:

Description:
XLR Connectors REAN COMBO I XLR 1/4 H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 2,42 €
2,38 € 23,80 €
2,35 € 47,00 €
2,33 € 116,50 €
2,30 € 230,00 €
2,29 € 458,00 €
2,15 € 1.075,00 €
1,88 € 1.880,00 €
1,79 € 3.580,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
3 Position
Female
Screw
Chassis Mount
Silver
Right Angle
Brand: REAN
Color: Black
Contact Material: Steel
Mating Cycles: 1500 Cycles
Packaging: Bulk
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLR/Jacks Combo Connectors

REAN  XLR / Jacks Combo Connectors combine a three-pole XLR female receptacle with a 1/4" jack in one housing. The Combo A version offers ≤15mΩ XLR contact resistance, ≤25mΩ 1/4" jack contact resistance, 1.5kVDC dielectric strength, and 3A rated current per contact. The A version withstands more than 1000 mating cycles. The Combo I version provides ≤10mΩ contact resistance, ≤10GΩ (initial) insulation resistance, 1.5kVDC dielectric strength, and ≤25N insertion and withdrawal force. The I version withstands more than 1500 mating cycles. REAN XLR / Jacks Combo Connectors are ideally suited for lighting, digital signage, and professional audio applications.