RC5MDL

REAN
568-RC5MDL
RC5MDL

Mfr.:

Description:
XLR Connectors 5P MALE XLR RCPT W/SLDR LUGS NICKEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,84 € 4,84 €
4,10 € 205,00 €
3,91 € 391,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Receptacles
Standard XLR
5 Position
Male
Solder Lug
Panel Mount
Tin
Straight
XLR
Brand: REAN
Color: Nickel
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 10 A
Mating Cycles: 1000 Cycles
Packaging: Bulk
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

XLR Connectors

REAN XLR Connectors feature robust construction and are designed to withstand more than 1000 mating cycles. In addition to the D and Z series, the XLR family includes unique finger grooves and right-angle connectors. The REAN XLR product lineup includes variants with IP65 protection. These receptacles and connectors are ideal for applications such as lighting, digital signage, concerts, theaters, professional audio, and more.

D Series XLR Receptacles

REAN D Series XLR Receptacles offer >1GΩ insulation resistance, ≤10A rated current, and more than 1000 mating cycles. These receptacles are available with 3-pole or 5-pole construction, female or male genders, and solder lugs. REAN D Series XLR Receptacles are suitable for lighting, theaters, and professional audio applications.

Lighting Solutions

REAN Lighting Solutions are ideal for lighting, digital signage / LED, professional audio, and music industry applications. These REAN products offer robustness and reliability, making them an optimal solution for connecting devices and products. The comprehensive portfolio provides a one-stop shop for all of the connections required in lighting applications. REAN Lighting Solutions feature robust, lockable power connectors as well as reliable, lockable data connectors and XLR connectors.