RC5M-BAG-D

REAN
568-RC5M-BAG-D
RC5M-BAG-D

Mfr.:

Description:
XLR Connectors 5P MALE XLR CBL CONN BLACK/SILVER- BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,50 € 3,50 €
2,97 € 297,00 €
2,88 € 2.880,00 €
2,82 € 5.640,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
3,09 €
Min:
1

Similar Product

REAN RC5M-BAG
REAN
XLR Connectors 5P MALE XLR CBL CONN BLACK/SILVER - BAG

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Connectors
Standard XLR
5 Position
Male
Cable
Free Hanging
Silver
Straight
XLR
Brand: REAN
Color: Black
Contact Material: Brass
Current Rating: 10 A
Mating Cycles: 1000 Cycles
Packaging: Bulk
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLR Connectors

REAN XLR Connectors feature robust construction and are designed to withstand more than 1000 mating cycles. In addition to the D and Z series, the XLR family includes unique finger grooves and right-angle connectors. The REAN XLR product lineup includes variants with IP65 protection. These receptacles and connectors are ideal for applications such as lighting, digital signage, concerts, theaters, professional audio, and more.

Finger Groove XLR Cable Connectors

REAN Finger Groove XLR Cable Connectors feature an attractive, convenient, ergonomic design for easy handling. There are 3- and 5-contact versions available with nickel or black housings along with gold- or silver-plated contacts. These connectors feature chuck-type strain reliefs for superior cable retention and electrical contacts rated to 10A (3-contact connectors) or 7.5A (5-contact connectors). REAN Finger Groove XLR Cable Connectors are ideal for lighting and professional audio applications.