RC5M-B

REAN
568-RC5M-B
RC5M-B

Mfr.:

Description:
XLR Connectors 5P MALE XLR CBL CONN BLACK/GOLD - BAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.440

Stock:
1.440 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
3,28 € 32,80 €
3,20 € 64,00 €
2,72 € 272,00 €
2,67 € 1.335,00 €
2,46 € 2.460,00 €
2,41 € 4.820,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
3,31 €
Min:
1

Similar Product

REAN RC5M-B-D
REAN
XLR Connectors 5P MALE XLR CBL CONN BLACK/GOLD - BULK

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Cable Connectors
Standard XLR
5 Position
Male
Cable
Free Hanging
Gold
Straight
XLR
Brand: REAN
Color: Black
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 10 A
Mating Cycles: 1000 Cycles
Packaging: Bulk
Product Type: XLR Connectors
Shell Plating: Black
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Lighting Solutions

REAN Lighting Solutions are ideal for lighting, digital signage / LED, professional audio, and music industry applications. These REAN products offer robustness and reliability, making them an optimal solution for connecting devices and products. The comprehensive portfolio provides a one-stop shop for all of the connections required in lighting applications. REAN Lighting Solutions feature robust, lockable power connectors as well as reliable, lockable data connectors and XLR connectors.

Finger Groove XLR Cable Connectors

REAN Finger Groove XLR Cable Connectors feature an attractive, convenient, ergonomic design for easy handling. There are 3- and 5-contact versions available with nickel or black housings along with gold- or silver-plated contacts. These connectors feature chuck-type strain reliefs for superior cable retention and electrical contacts rated to 10A (3-contact connectors) or 7.5A (5-contact connectors). REAN Finger Groove XLR Cable Connectors are ideal for lighting and professional audio applications.

XLR Connectors

REAN XLR Connectors feature robust construction and are designed to withstand more than 1000 mating cycles. In addition to the D and Z series, the XLR family includes unique finger grooves and right-angle connectors. The REAN XLR product lineup includes variants with IP65 protection. These receptacles and connectors are ideal for applications such as lighting, digital signage, concerts, theaters, professional audio, and more.