RC5FR

REAN
568-RC5FR
RC5FR

Mfr.:

Description:
XLR Connectors 5P F RA XLR CBL CONN NICKEL/SILVER - BAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,34 € 8,34 €
8,02 € 80,20 €
7,72 € 193,00 €
7,53 € 376,50 €
7,35 € 735,00 €
7,18 € 1.795,00 €
6,72 € 3.360,00 €
6,17 € 6.170,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Cable Connectors
Standard XLR
5 Position
Female
Cable
Free Hanging
Silver
Right Angle
XLR
Brand: REAN
Color: Nickel
Contact Material: Brass
Current Rating: 7.5 A
Mating Cycles: 1000 Cycles
Packaging: Bulk
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLR Connectors

REAN XLR Connectors feature robust construction and are designed to withstand more than 1000 mating cycles. In addition to the D and Z series, the XLR family includes unique finger grooves and right-angle connectors. The REAN XLR product lineup includes variants with IP65 protection. These receptacles and connectors are ideal for applications such as lighting, digital signage, concerts, theaters, professional audio, and more.

Right-Angle XLR Cable Connectors

REAN Right-Angle XLR Cable Connectors feature IP65 protection with 3-pole or 5-pole construction and female or male genders. These right-angle connectors offer >1.5GΩ insulation resistance, ≤5mΩ contact resistance, and 7.5A to 10A rated current range. REAN Right-Angle XLR Cable Connectors are ideal for lighting and professional audio applications.