RC3F-BAG

REAN
568-RC3F-BAG
RC3F-BAG

Mfr.:

Description:
XLR Connectors 3P FEM XLR CBL CONN BLACK/SILVER - BAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
3,02 € 30,20 €
2,91 € 58,20 €
2,47 € 247,00 €
2,06 € 412,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Cable Connectors
Standard XLR
3 Position
Female
Cable
Free Hanging
Silver
Straight
XLR
Brand: REAN
Color: Black
Contact Material: Bronze
Current Rating: 10 A
Mating Cycles: 1000 Cycles
Packaging: Bulk
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLR Connectors

REAN XLR Connectors feature robust construction and are designed to withstand more than 1000 mating cycles. In addition to the D and Z series, the XLR family includes unique finger grooves and right-angle connectors. The REAN XLR product lineup includes variants with IP65 protection. These receptacles and connectors are ideal for applications such as lighting, digital signage, concerts, theaters, professional audio, and more.

Finger Groove XLR Cable Connectors

REAN Finger Groove XLR Cable Connectors feature an attractive, convenient, ergonomic design for easy handling. There are 3- and 5-contact versions available with nickel or black housings along with gold- or silver-plated contacts. These connectors feature chuck-type strain reliefs for superior cable retention and electrical contacts rated to 10A (3-contact connectors) or 7.5A (5-contact connectors). REAN Finger Groove XLR Cable Connectors are ideal for lighting and professional audio applications.

Lighting Solutions

REAN Lighting Solutions are ideal for lighting, digital signage / LED, professional audio, and music industry applications. These REAN products offer robustness and reliability, making them an optimal solution for connecting devices and products. The comprehensive portfolio provides a one-stop shop for all of the connections required in lighting applications. REAN Lighting Solutions feature robust, lockable power connectors as well as reliable, lockable data connectors and XLR connectors.