NC5FBH-DA

REAN
568-NC5FBH-DA
NC5FBH-DA

Mfr.:

Description:
XLR Connectors Receptacle B series 5 pin F - PCBH - Pin 1 & grd sep - nickel - disassembled asymmetric push

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
5,45 € 54,50 €
5,33 € 106,60 €
5,25 € 262,50 €
5,19 € 519,00 €
5,11 € 1.022,00 €
4,80 € 2.400,00 €
4,24 € 4.240,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
Brand: REAN
Color: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LI
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 17,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99