MS85RS1MLYPNF-G-BDE1

RAMXEED
249-MS85RS1MLYPNBDE1
MS85RS1MLYPNF-G-BDE1

Mfr.:

Description:
F-RAM 8 M (1 M 8) Bit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,97 € 10,97 €
10,20 € 102,00 €
9,90 € 247,50 €
9,67 € 483,50 €
9,43 € 943,00 €
9,12 € 2.280,00 €
8,90 € 4.450,00 €
8,55 € 8.550,00 €

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
1 Mbit
SPI
50 MHz
128 k x 8
SOP-8
1.7 V
1.95 V
- 40 C
+ 125 C
Tube
Brand: RAMXEED
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FRAM
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320000
ECCN:
3A991.b.1.b.1
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q100 Compliant SPI FeRAM Family

RAMXEED AEC-Q100 Compliant SPI Ferroelectric Random Access Memory (FeRAM) Family is a high‑reliability lineup of nonvolatile ferroelectric memories designed for demanding automotive and industrial environments. These devices operate across a wide temperature range of -40°C to +125°C, making the devices suitable for harsh conditions commonly found in vehicles and high‑temperature equipment. Built on FeRAM technology, these RAMXEED components combine the nonvolatility of traditional EEPROM or Flash with the speed and endurance of SRAM‑like memory cells, offering exceptionally high read/write endurance (up to 1014 cycles in many automotive‑grade SPI variants), and instant, delay‑free writes that support frequent data updates without performance degradation.