MS85RC1MLYPNF-GS-BDE1

RAMXEED
249-MS85RC1MLYPNSDE1
MS85RC1MLYPNF-GS-BDE1

Mfr.:

Description:
F-RAM 4 M (512 K x 8) Bit SPI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,62 € 12,62 €
11,74 € 117,40 €
11,39 € 284,75 €
11,12 € 556,00 €
10,85 € 1.085,00 €
10,50 € 2.625,00 €
10,24 € 5.120,00 €
9,83 € 9.830,00 €

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
Tube
Brand: RAMXEED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Moisture Sensitive: Yes
Product Type: FRAM
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320000
ECCN:
3A991.b.1.b.1

AEC-Q100 Compliant I2C FeRAM Family

RAMXEED AEC-Q100 Compliant I2C FeRAM Family are 4Kbit to 1Mbit memory products utilizing an I2C interface. The FeRAM Family can operate at temperatures of up to +125°C. The devices are designed for applications that require operation in high-temperature environments. The RAMXEED AEC-Q100 Compliant I2C FeRAM Family is ideal for automotive and industrial applications.