MB85RS64TPNF-G-JNE2

249-MB85R64TPNFGJNE2
MB85RS64TPNF-G-JNE2

Mfr.:

Description:
F-RAM 64kbit FeRAM with SPI 1.8-3.6V - SOP8 tube

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
64 kbit
SPI
10 MHz
SOP-8
1.8 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: RAMXEED
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: FRAM
Factory Pack Quantity: 95
Subcategory: Memory & Data Storage
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.