MB85RS4MTPF-G-JNERE2

249-85RS4MTPFGJNERE2
MB85RS4MTPF-G-JNERE2

Mfr.:

Description:
F-RAM 4Mbit FeRAM, SPI, 1.8V 3.6V - SOP8 T&R

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

RAMXEED MB85RS4MTPF-G-BCERE1
RAMXEED
F-RAM 4Mbit FeRAM with SPI interface - SOP8 (208mil) T&R

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Mbit
SPI
33 MHz, 40 MHz
512 k x 8
SOP-8
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: RAMXEED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: FRAM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
USHTS:
8542320071
ECCN:
EAR99