MB85RS4MTPF-G-BCERE1

RAMXEED
249-85RS4MTPFGBCERE1
MB85RS4MTPF-G-BCERE1

Mfr.:

Description:
F-RAM 4Mbit FeRAM with SPI interface - SOP8 (208mil) T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 5/11/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,35 € 13,35 €
12,37 € 123,70 €
11,98 € 299,50 €
11,69 € 584,50 €
11,40 € 1.140,00 €
11,01 € 2.752,50 €
Full Reel (Order in multiples of 500)
10,72 € 5.360,00 €
10,60 € 10.600,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
RoHS:  
4 Mbit
SPI
33 MHz, 40 MHz
512 k x 8
SOP-8
1.8 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: RAMXEED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FRAM
Factory Pack Quantity: 500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8542320071
ECCN:
3A991.b.1.b.1

FRAM (Ferroelectric Random Access Memory)

RAMXEED FRAM (Ferroelectric Random Access Memory) is a non-volatile memory featuring fast writing speed operation, high read/write endurance, and low power consumption. These features make FRAM ideal for applications requiring continuous data logging, real-time recording of three-dimensional position information, and data protection from sudden power outages.