MB85RS2MTAPF-G-BCERE1

RAMXEED
249-MB85RS2MG-BCERE1
MB85RS2MTAPF-G-BCERE1

Mfr.:

Description:
F-RAM 2Mbit FeRAM with SPI serial interface - SOP8 (208mil) T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,99 € 10,99 €
10,21 € 102,10 €
10,15 € 253,75 €
Full Reel (Order in multiples of 500)
10,14 € 5.070,00 €

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
RoHS:  
2 Mbit
SPI
33 MHz, 40 MHz
256 k x 8
SOP-8
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: RAMXEED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FRAM
Factory Pack Quantity: 500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071
ECCN:
3A991.b.1.b.1