MB85RS2MLYPNF-GS-AWE2

RAMXEED
249-MB85R2MLYPNFGSE2
MB85RS2MLYPNF-GS-AWE2

Mfr.:

Description:
F-RAM 2Mbit FeRAM, SPI, 1.7-1.95V - SOP8 tube (AEC-Q100 125C)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
141
Expected 7/23/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,67 € 14,67 €
13,61 € 136,10 €
13,18 € 329,50 €
12,31 € 1.046,35 €

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
RoHS:  
2 Mbit
SPI
50 MHz
256 k x 8
SOP-8
1.8 V
3.6 V
- 40 C
+ 85 C
AEC-Q100
Tube
Brand: RAMXEED
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V
Product Type: FRAM
Factory Pack Quantity: 85
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329010
USHTS:
8542320071
ECCN:
3A991.b.1.b.1
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q100 Compliant SPI FeRAM Family

RAMXEED AEC-Q100 Compliant SPI Ferroelectric Random Access Memory (FeRAM) Family is a high‑reliability lineup of nonvolatile ferroelectric memories designed for demanding automotive and industrial environments. These devices operate across a wide temperature range of -40°C to +125°C, making the devices suitable for harsh conditions commonly found in vehicles and high‑temperature equipment. Built on FeRAM technology, these RAMXEED components combine the nonvolatility of traditional EEPROM or Flash with the speed and endurance of SRAM‑like memory cells, offering exceptionally high read/write endurance (up to 1014 cycles in many automotive‑grade SPI variants), and instant, delay‑free writes that support frequent data updates without performance degradation.