MB85RS256TYPNF-GS-AWERE2

249-MB85RS256TWERE2
MB85RS256TYPNF-GS-AWERE2

Mfr.:

Description:
F-RAM 256kbit FeRAM with SPI, AECQ100 125C- SOP8 T&R

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 546

Stock:
546 Can Dispatch Immediately
Quantities greater than 546 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,23 € 7,23 €
6,73 € 67,30 €
6,52 € 163,00 €
6,36 € 318,00 €
6,22 € 622,00 €
6,01 € 1.502,50 €
5,87 € 2.935,00 €
5,71 € 5.710,00 €
Full Reel (Order in multiples of 1500)
5,55 € 8.325,00 €

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
RoHS:  
256 kbit
SPI
33 MHz, 40 MHz
32 k x 8
SOP-8
1.8 V
3.6 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
Brand: RAMXEED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FRAM
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
EAR99

FRAM (Ferroelectric Random Access Memory)

RAMXEED FRAM (Ferroelectric Random Access Memory) is a non-volatile memory featuring fast writing speed operation, high read/write endurance, and low power consumption. These features make FRAM ideal for applications requiring continuous data logging, real-time recording of three-dimensional position information, and data protection from sudden power outages.