MB85RS16NPN-G-AMEWE1

RAMXEED
249-85RS16NPNGAMEWE1
MB85RS16NPN-G-AMEWE1

Mfr.:

Description:
F-RAM 16kbit FeRAM with SPI serial interface - SON8 T&R (up to 95C)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166
Can Dispatch Immediately
On Order:
4.500
Expected 4/21/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,45 € 14,50 €
1,41 € 35,25 €
1,38 € 69,00 €
1,34 € 134,00 €
1,30 € 325,00 €
1,27 € 635,00 €
1,24 € 1.240,00 €
Full Reel (Order in multiples of 1500)
1,20 € 1.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
RoHS:  
16 kbit
SPI
20 MHz
2 k x 8
SON-8
2.7 V
3.6 V
- 40 C
+ 95 C
Reel
Cut Tape
MouseReel
Brand: RAMXEED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: FRAM
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8542320071
ECCN:
EAR99

FRAM (Ferroelectric Random Access Memory)

RAMXEED FRAM (Ferroelectric Random Access Memory) is a non-volatile memory featuring fast writing speed operation, high read/write endurance, and low power consumption. These features make FRAM ideal for applications requiring continuous data logging, real-time recording of three-dimensional position information, and data protection from sudden power outages.