MB85RC64VPNF-G-JNE1

249-MB85R64VPNFGJNE1
MB85RC64VPNF-G-JNE1

Mfr.:

Description:
F-RAM 64kbit FeRAM with I2C serial interface, 5V - SOP8 tube

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
64 kbit
I2C
1 GHz
8 k x 8
SOP-8
3 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: RAMXEED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 5.5 V
Product Type: FRAM
Factory Pack Quantity: 95
Subcategory: Memory & Data Storage
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0