MB85RC1MTPNF-G-JNE1

249-MB85RC1MTPFGJNE1
MB85RC1MTPNF-G-JNE1

Mfr.:

Description:
F-RAM 1Mbit FeRAM with I2C serial interface, 1.8V, 3V - tube

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Mbit
I2C
3.4 MHz
128 k x 8
SOP-8
1.8 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: RAMXEED
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: FRAM
Factory Pack Quantity: 95
Subcategory: Memory & Data Storage
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.