5.49.075.015/1306

RAFI
611-549.075.015/1306
5.49.075.015/1306

Mfr.:

Description:
Switch Fixings LUMOTAST FK Lens Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,467 € 4,67 €

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Switch Fixings
RoHS:  
Caps
Lens
Brand: RAFI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Switch Hardware
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Part # Aliases: 5.49075.015/1306 5.49075.0151306
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

LUMOTAST 25 Illuminated Switches

RAFI LUMOTAST 25 Illuminated Switches are extremely compact with a surface area of 25mm x 25mm and a large actuating surface. The switches feature RAFI Click fastening technology and an alternative classical fastening technology with the threaded ring is also available. The integrated lamp socket T1 allows the full surface illumination with LED. RAFI LUMOTAST 25 series includes pushbuttons, signal lamps, selectors, keylocks, and emergency stops.