5.46.001.128/0200

RAFI
611-546.001.128/0200
5.46.001.128/0200

Mfr.:

Description:
Switch Bezels / Switch Caps MICON 5 Plunger D 8.0 H 12.5 L 9.95 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.388

Stock:
2.388 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,341 € 3,41 €
0,329 € 8,23 €
0,319 € 15,95 €
0,295 € 29,50 €
0,288 € 288,00 €
0,243 € 607,50 €

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Round
Tactile Switches
MICON 5
Brand: RAFI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 12.5 mm
Illumination: Non-Illuminated
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 500
Subcategory: Switch Accessories
Tradename: MICON
Part # Aliases: 5.46001.128/0200 5.46001.1280200
Unit Weight: 336,182 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

MICON 5 Short-Travel Key Switches

RAFI MICON 5 Short-Travel Key Switches feature up to 1 million operating cycles and actuation forces from 1.5N to 8N. These switches are available with SMT or THT terminals in two compact sizes: 6.4mm x 5.1mm x 3.85mm or 6.4mm x 5.1mm x 3.45mm. RAFI MICON 5 Short-Travel Key Switches have gold contacts for reliability and standard plungers in different shapes and illumination colors with an audible click. Non-illuminable actuators are also available. These switches can be arranged as single keys, in rows, or as key blocks for design flexibility. Ideal applications include automotive, devices, machines, and medical.