1.90.690.333/0000

RAFI
611-190.690.333/0000
1.90.690.333/0000

Mfr.:

Description:
Based LED Lamps LED YELLOW-ORANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,01 € 17,01 €
15,57 € 155,70 €
13,91 € 1.391,00 €

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Based LED Lamps
RoHS:  
Brand: RAFI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
If - Forward Current: 13 mA
Illumination Colour: Yellow
Luminous Intensity: 100 mcd
Product: Single Color Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 5
Subcategory: LED Indication
Vf - Forward Voltage: 24 V
Part # Aliases: 1.90690.333/0000 1.90690.3330000
Unit Weight: 4,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99