1.69.525.205/1300

RAFI
611-169.525.205/1300
1.69.525.205/1300

Mfr.:

Description:
LED Panel Mount Indicators Signal lamp LED 10mm Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,19 € 809,50 €
15,20 € 1.520,00 €
14,76 € 7.380,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: LED Panel Mount Indicators
RoHS:  
Brand: RAFI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 10
Subcategory: LED Indication
Part # Aliases: 1.69525.205/1300 1.69525.2051300
Unit Weight: 2,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8531907500
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99