1.30.290.121/0000

RAFI
611-1.30.290.1210000
1.30.290.121/0000

Mfr.:

Description:
Switch Actuators RAFIX 30 FS+ Pushbutton illuminable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,43 € 25,43 €
24,32 € 243,20 €
22,85 € 457,00 €
22,51 € 1.125,50 €
20,87 € 2.087,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Switch Actuators
RoHS:  
RAFIX 22 FS
Indicator Actuator
Brand: RAFI
Illumination Colour: White
Product: Indicators
Product Type: Switch Actuators
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Tradename: RAFIX
Part # Aliases: 1.30290.121/0000 1.30290.1210000 1.30290.1210000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAFIX Control Components

RAFI RAFIX Control Components are ideal for electrical engineering, mechanical and system engineering, and the automotive industry. These RAFI components are rugged and resistant to environmental influences. The large operating and display surfaces make these components easy for users to operate, even while wearing gloves. The modular designs consist of one actuator and one switching element for design flexibility. RAFI RAFIX Control Components are offered in a range of mounting depths, terminal types, and mounting holes, which range from 16.2mm to 30.3mm.