1.15108.9770000

RAFI
611-1.15108.9770000
1.15108.9770000

Mfr.:

Description:
Pushbutton Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,85 € 50,85 €
44,13 € 441,30 €
41,34 € 1.240,20 €
39,55 € 2.373,00 €
37,81 € 3.970,05 €
37,80 € 9.639,00 €
2.505 Quote

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Pushbutton Switches
RoHS:  
Illuminated
Panel Mount
White
Round
4 A
230 VDC
IP65
Solder Terminal
Silver
Bulk
Brand: RAFI
Diameter: 19 mm
Height: 19 mm
Life: 40000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 15
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.