m0142-b

RAF Electronic Hardware
761-M0142-B
m0142-b

Mfr.:

Description:
Screws & Fasteners 14.5mm HD X 17.5mm X M6 Thd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,84 € 10,84 €
10,55 € 52,75 €
10,26 € 102,60 €
9,67 € 164,39 €
9,37 € 477,87 €
8,79 € 896,58 €
8,21 € 2.093,55 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Screws & Fasteners
Series: M0141
Factory Pack Quantity: 17
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE