m0127-b

RAF Electronic Hardware
761-M0127-B
m0127-b

Mfr.:

Description:
Screws & Fasteners 11mm HD X 17.5mm X M5 Thd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,27 € 10,27 €
9,99 € 49,95 €
9,72 € 97,20 €
9,45 € 179,55 €
8,91 € 507,87 €
8,64 € 984,96 €
7,83 € 2.082,78 €
7,56 € 3.878,28 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Screws & Fasteners
Series: M0127
Factory Pack Quantity: 19
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE