m0109-s

RAF Electronic Hardware
761-M0109-S
m0109-s

Mfr.:

Description:
Screws & Fasteners 8mm HD X 23mm X M3 Thd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,70 € 10,70 €
10,41 € 52,05 €
10,13 € 101,30 €
9,85 € 177,30 €
9,29 € 501,66 €
9,01 € 973,08 €
8,16 € 1.762,56 €
7,88 € 3.971,52 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Screws & Fasteners
Series: M0109
Factory Pack Quantity: 18
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE