S3118X625C

RAF Electronic Hardware
761-S3118X625C
S3118X625C

Mfr.:

Description:
Screws & Fasteners SC Series Insert, 5/16"-18 Thread Size, 0.625" Long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
91 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,47 € 7,47 €
7,40 € 37,00 €
7,30 € 73,00 €
6,59 € 164,75 €
6,39 € 319,50 €
6,06 € 606,00 €
5,82 € 1.455,00 €
5,67 € 5.670,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Studs
Threaded Studs
5/16-18
0.625 in
Brass
Brand: RAF Electronic Hardware
Mounting Hole Size: 0.377 in
Outside Diameter: 0.374 in
Product Type: Screws & Fasteners
Series: SC
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE