M6352-5008-SS

RAF Electronic Hardware
761-M6352-5008-SS
M6352-5008-SS

Mfr.:

Description:
Racks & Rack Cabinet Accessories 16mm x 7mm Oval X 178mm Lg X 44mm HT Metric Oval Handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
129 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,61 € 64,61 €
55,23 € 276,15 €
51,61 € 516,10 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Oval Internal Thread Handle
178 mm
44 mm
Stainless Steel
Brand: RAF Electronic Hardware
Length / Height: 178 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8302420090
USHTS:
8302423065
JPHTS:
830242000
KRHTS:
8302420000
BRHTS:
83024200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE