M40X250C

RAF Electronic Hardware
761-M40X250C
M40X250C

Mfr.:

Description:
Screws & Fasteners (Made In USA) Straight Heat-Set Threaded Insert, M4X0.7 mm Thread, 0.25" Installed Length, Brass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 669

Stock:
669 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,432 € 0,43 €
0,313 € 3,13 €
0,251 € 25,10 €
0,226 € 113,00 €
0,22 € 220,00 €
0,197 € 492,50 €
0,187 € 1.870,00 €
0,183 € 9.150,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Inserts
Threaded Insert
M4 x 0.7
6.35 mm
Brass
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 5.61 mm
Outside Diameter: 5.54 mm, 6.32 mm
Product Type: Screws & Fasteners
Series: C
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
7415390000
ECCN:
EAR99

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE