M40X185C

RAF Electronic Hardware
761-M40X185C
M40X185C

Mfr.:

Description:
Screws & Fasteners (Made In USA) Straight Heat-Set Threaded Insert, M4X0.7 mm Thread, 0.185" Installed Length, Brass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.210

Stock:
1.210 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,279 € 2,79 €
0,218 € 21,80 €
0,206 € 103,00 €
0,184 € 184,00 €
0,175 € 437,50 €
0,166 € 1.660,00 €
0,162 € 8.100,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Inserts
Threaded Insert
M4 x 0.7
0.185 in
Brass
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 0.221 in
Outside Diameter: 0.218 in, 0.249 in
Product Type: Screws & Fasteners
Series: C
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE