M3564-S-12

RAF Electronic Hardware
761-M3564-S-12
M3564-S-12

Mfr.:

Description:
Screws & Fasteners 13mm RD X 13mm X M5 Metric Thumb Nuts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,59 € 15,90 €
1,32 € 132,00 €
1,25 € 625,00 €
1,22 € 1.220,00 €
1,21 € 3.025,00 €
1,18 € 5.900,00 €
1,17 € 11.700,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Nuts
Thumb Nut
M5
9 mm
Steel
Zinc
Flat
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 13 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE