M3471-SS

RAF Electronic Hardware
761-M3471-SS
M3471-SS

Mfr.:

Description:
Screws & Fasteners Plain Thumb Screw M3.5X0.6 11mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,22 € 3,22 €
2,65 € 26,50 €
2,45 € 245,00 €
2,37 € 592,50 €
2,35 € 1.175,00 €
2,27 € 2.270,00 €
2,26 € 5.650,00 €
2,22 € 11.100,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Thumb Screw
M3.5 x 0.6
11 mm
Stainless Steel
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 8 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: M3471-SS-0
Unit Weight: 2,613 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
7318150010
USHTS:
7318156070
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99

Plain Thumb Screws and Round Thumb Nuts

RAF Electronic Hardware Plain Thumb Screws offer easy no-tool assembly and disassembly for many applications, easy-to-grip diamond knurl head surfaces, and a choice of materials and more than 40 metallic finishes to accommodate a variety of designs. RAF Round Thumb Nuts are manufactured in stainless steel or brass and are RoHS compliant.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE