M3470-SS

RAF Electronic Hardware
761-M3470-SS
M3470-SS

Mfr.:

Description:
Screws & Fasteners Plain Thumb Screw M3.5X0.6 9mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1,80 €
1,34 € 13,40 €
1,13 € 113,00 €
1,04 € 520,00 €
0,955 € 955,00 €
0,924 € 2.310,00 €
0,921 € 4.605,00 €
0,907 € 9.070,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Thumb Screw
M3.5 x 0.6
9 mm
Stainless Steel
Brand: RAF Electronic Hardware
Outside Diameter: 8 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: M3470-SS-0
Unit Weight: 2,528 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
7318150010
USHTS:
7318156070
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Plain Thumb Screws and Round Thumb Nuts

RAF Electronic Hardware Plain Thumb Screws offer easy no-tool assembly and disassembly for many applications, easy-to-grip diamond knurl head surfaces, and a choice of materials and more than 40 metallic finishes to accommodate a variety of designs. RAF Round Thumb Nuts are manufactured in stainless steel or brass and are RoHS compliant.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE