M2113-2545-AL

RAF Electronic Hardware
761-M2113-2545-AL
M2113-2545-AL

Mfr.:

Description:
Standoffs & Spacers M2.5X0.45 M/F 18mm AL Stdoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,897 € 8,97 €
0,699 € 69,90 €
0,659 € 329,50 €
0,619 € 619,00 €
0,607 € 1.517,50 €
0,596 € 2.980,00 €
0,582 € 5.820,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex Metric
M2.5 x 0.45
18 mm
Aluminum
4.5 mm
Male / Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: M2113-2545-AL-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CAHTS:
7616100090
USHTS:
7616109030
JPHTS:
761610000
KRHTS:
7616100000
BRHTS:
76161000
ECCN:
EAR99

4.5mm Hex Female and Male-Female Standoffs

RAF Electronic Hardware 4.5mm hex standoffs are suitable for basic PCB mounting. The 4.5mm hex standoffs are available in female and male-female styles, thread sizes m2.5 x 0.45 and m3 x 0.5, length ranges from 5mm to 25mm, and a choice of metals including aluminum, stainless steel, and nylon. The RAF Electronic Hardware 4.5mm hex standoffs are RoHS compliant.