M1835-d-3506-ss

RAF Electronic Hardware
761-M1835-D-3506-SS
M1835-d-3506-ss

Mfr.:

Description:
Standoffs & Spacers 6mm Rd X 3mm X M3.5 Thd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,27 € 3,27 €
3,03 € 30,30 €
2,70 € 270,00 €
2,54 € 629,92 €
2,46 € 1.372,68 €
2,38 € 2.508,52 €
2,35 € 5.973,70 €
2,32 € 11.651,04 €
10.044 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 62
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318190000
MXHTS:
7318190000
ECCN:
EAR99