M1691-A-3-SS

RAF Electronic Hardware
761-M1691-A-3-SS
M1691-A-3-SS

Mfr.:

Description:
Standoffs & Spacers 6mm Rd X 9mm X 3.2 ID Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 3,15 €
2,93 € 29,30 €
2,60 € 260,00 €
2,45 € 612,50 €
2,37 € 1.185,00 €
2,29 € 2.290,00 €
2,27 € 5.675,00 €
2,24 € 11.200,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Swage
M3
9 mm
Stainless Steel
6 mm
Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318190000
MXHTS:
7318190000
ECCN:
EAR99