M1687-c-3506-b

RAF Electronic Hardware
761-M1687-C-3506-B
M1687-c-3506-b

Mfr.:

Description:
Standoffs & Spacers 6mm Rd X 5mm X M3.5 Thd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,95 € 7,95 €
7,73 € 38,65 €
7,53 € 75,30 €
7,31 € 175,44 €
6,90 € 331,20 €
6,69 € 802,80 €
6,06 € 1.308,96 €
5,85 € 2.948,40 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 24
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415390000
USHTS:
7415390000
MXHTS:
7415390000
ECCN:
EAR99