M1607-D-5008-B

RAF Electronic Hardware
761-M1607-D-5008-B
M1607-D-5008-B

Mfr.:

Description:
Standoffs & Spacers 10mm Rd X 5mm X M5 Thd Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4.184 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
1,86 € 18,60 €
1,45 € 145,00 €
1,38 € 690,00 €
1,33 € 1.330,00 €
1,32 € 6.600,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
M5
5 mm
Brass
10 mm
Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7415390000
USHTS:
7415390000
MXHTS:
7415390000
ECCN:
EAR99