M1518-b-3005-b

RAF Electronic Hardware
761-M1518-B-3005-B
M1518-b-3005-b

Mfr.:

Description:
Standoffs & Spacers 4.5mm Rd X 21mm X M3 Thd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 3,23 €
2,99 € 29,90 €
2,67 € 267,00 €
2,51 € 632,52 €
2,42 € 1.219,68 €
2,34 € 2.358,72 €
2,32 € 5.846,40 €
2,29 € 11.541,60 €
10.017 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 63
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415390000
USHTS:
7415390000
MXHTS:
7415390000
ECCN:
EAR99