M1505-b-3005-s

RAF Electronic Hardware
761-M1505-B-3005-S
M1505-b-3005-s

Mfr.:

Description:
Standoffs & Spacers 4.5mm Rd X 8mm X M3 Thd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
517 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 1,43 €
1,07 € 10,70 €
0,829 € 82,90 €
0,782 € 333,13 €
0,734 € 781,71 €
0,707 € 1.807,09 €
0,688 € 3.517,06 €
0,672 € 6.727,39 €
25.134 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 213
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0