M1318-3506-b

RAF Electronic Hardware
761-M1318-3506-B
M1318-3506-b

Mfr.:

Description:
Standoffs & Spacers 6mm Hex X 21mm X M3.5 Thd

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 3,15 €
2,92 € 29,20 €
2,60 € 260,00 €
2,44 € 468,48 €
2,37 € 1.213,44 €
2,28 € 2.334,72 €
2,27 € 4.648,96 €
2,24 € 11.325,44 €
10.048 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 64
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0