M1273-3005-B

RAF Electronic Hardware
761-M1273-3005-B
M1273-3005-B

Mfr.:

Description:
Standoffs & Spacers Metric Hex Female Standoffs 4.5mm Hex X 28mm X M3 Thd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
1,17 € 11,70 €
1,14 € 570,00 €
1,05 € 1.050,00 €
0,961 € 2.402,50 €
0,90 € 4.500,00 €
0,89 € 8.900,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
M3
28 mm
Brass
4.5 mm
Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7415290000
USHTS:
7415290000
ECCN:
EAR99