M1252-2545-SS-20

RAF Electronic Hardware
761-M1252-2545-SS-20
M1252-2545-SS-20

Mfr.:

Description:
Standoffs & Spacers 4.5mm Hex X 5mm X M2.5 Thd Metric Hex Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,68 € 3,68 €
3,03 € 30,30 €
2,88 € 288,00 €
2,54 € 635,00 €
2,48 € 1.240,00 €
2,45 € 2.450,00 €
2,39 € 5.975,00 €
2,35 € 11.750,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex Metric
M2.5
5 mm
Stainless Steel
4.5 mm
Passivated
Female / Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318190000
ECCN:
EAR99