M0904-c-25-s

RAF Electronic Hardware
761-M0904-C-25-S
M0904-c-25-s

Mfr.:

Description:
Standoffs & Spacers 4.5mm Rd X 5mm X 2.7mm ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.457 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,64 € 8,64 €
8,40 € 42,00 €
8,18 € 81,80 €
7,95 € 174,90 €
7,50 € 330,00 €
7,27 € 799,70 €
6,59 € 1.739,76 €
6,36 € 3.218,16 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 22
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0