M0904-B-25-AL

RAF Electronic Hardware
761-M0904-B-25-AL
M0904-B-25-AL

Mfr.:

Description:
Standoffs & Spacers METRIC RND SWAGE SPC 4.5MM x 5MM x 2.7MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
919 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,72 € 17,20 €
1,33 € 133,00 €
1,25 € 625,00 €
1,18 € 1.180,00 €
1,04 € 2.600,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Swage
M2.5
7.7 mm
Aluminum
4.5 mm
Female / Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 2.69 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: M0904-B-25-AL-0
Unit Weight: 408,233 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
USHTS:
7318220000
ECCN:
EAR99