M0834-10-b

RAF Electronic Hardware
761-M0834-10-B
M0834-10-b

Mfr.:

Description:
Standoffs & Spacers 19mm Rd X 5mm X 10.5mm ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,91 € 3,91 €
3,62 € 36,20 €
3,23 € 335,92 €
3,02 € 785,20 €
2,93 € 1.523,60 €
2,83 € 2.943,20 €
2,81 € 7.159,88 €
5.044 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 52
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415390000
USHTS:
7415390000
MXHTS:
7415390000
ECCN:
EAR99