M0783-10-ss

RAF Electronic Hardware
761-M0783-10-SS
M0783-10-ss

Mfr.:

Description:
Standoffs & Spacers 16mm Rd X 14mm X 10.5mm ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,66 € 6,66 €
6,48 € 32,40 €
6,31 € 63,10 €
6,13 € 177,77 €
5,78 € 335,24 €
5,61 € 650,76 €
5,08 € 1.325,88 €
4,90 € 2.557,80 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 29
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318190000
MXHTS:
7318190000
ECCN:
EAR99