M0604-3-AL

RAF Electronic Hardware
761-M0604-3-AL
M0604-3-AL

Mfr.:

Description:
Standoffs & Spacers Rnd Metric Spcr 8mm 15mm L X M3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,745 € 0,75 €
0,558 € 5,58 €
0,501 € 250,50 €
0,478 € 478,00 €
0,472 € 1.180,00 €
0,451 € 4.510,00 €
0,444 € 11.100,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round Metric
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: M0604-3-AL-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
USHTS:
7616101000
ECCN:
EAR99