M0596-35-AL

RAF Electronic Hardware
761-M0596-35-AL
M0596-35-AL

Mfr.:

Description:
Standoffs & Spacers Rnd Metric Spcr 8mm 7mm L X M3.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
223 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,54 € 0,54 €
0,397 € 3,97 €
0,348 € 34,80 €
0,345 € 862,50 €
0,329 € 3.290,00 €
0,324 € 8.100,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round Metric
M3.5
7 mm
Aluminum
8 mm
Female
Brand: RAF Electronic Hardware
Inside Diameter: 3.7 mm
Mounting Hole Size: 3.7 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: M0596-35-AL-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
USHTS:
7616101000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.